Part Details for KPSE06A18-32PW by ITT Interconnect Solutions
Overview of KPSE06A18-32PW by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Telecommunications
Automotive
Price & Stock for KPSE06A18-32PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE06A18-32PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port - Bulk (Alt: KPSE06A18-32PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE06A18-32PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port - Bulk (Alt: KPSE06A18-32PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPSE06A18-32PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port - Bulk (Alt: CAN KPSE06A18-32PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 31 Factory Stock |
|
$56.5425 / $93.3862 | Buy Now |
DISTI #
695-KPSE06A18-32PW
|
Mouser Electronics | Circular MIL Spec Connector KPSE 32C 32#20 PIN PLUG | 0 |
|
$69.8300 / $86.6500 | Order Now |
DISTI #
70874079
|
RS | Connector, CONNECTOR | ITT Cannon KPSE06A18-32PW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$94.2100 / $110.8600 | RFQ |
DISTI #
78848482
|
Verical | Conn Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 29 |
|
$71.0972 / $73.1580 | Buy Now |
Part Details for KPSE06A18-32PW
KPSE06A18-32PW CAD Models
KPSE06A18-32PW Part Data Attributes
|
KPSE06A18-32PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06A18-32PW
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE06; No. of Contacts:32; Connector Shell Size:18; Connecting Termination:Crimp; Circular Shell Style:Straight Plug; Circular Contact Gender:Pin; Insert Arrangement:18-32 RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |