Part Details for KPSE06A18-11PZ by ITT Interconnect Solutions
Overview of KPSE06A18-11PZ by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for KPSE06A18-11PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE06A18-11PZ
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port - Bulk (Alt: KPSE06A18-11PZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPSE06A18-11P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port - Bulk (Alt: CAN KPSE06A18-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 31 Factory Stock |
|
$53.7500 / $88.7741 | Buy Now |
DISTI #
695-KPSE06A18-11PZ
|
Mouser Electronics | Circular MIL Spec Connector KPSE 11C 11#16 PIN PLUG | 0 |
|
$66.3800 / $82.3700 | Order Now |
DISTI #
70874070
|
RS | Circular Connector, 11C 11 # 16 Pin, Plug, KPSE Series | ITT Cannon KPSE06A18-11PZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$70.6300 / $81.1900 | RFQ |
Part Details for KPSE06A18-11PZ
KPSE06A18-11PZ CAD Models
KPSE06A18-11PZ Part Data Attributes:
|
KPSE06A18-11PZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06A18-11PZ
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE06; No. of Contacts:11; Connector Shell Size:18; Connecting Termination:Crimp; Circular Shell Style:Straight Plug; Circular Contact Gender:Pin; Insert Arrangement:18-11 RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |