Part Details for KPSE06A18-11PW by ITT Interconnect Solutions
Overview of KPSE06A18-11PW by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Automotive
Price & Stock for KPSE06A18-11PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE06A18-11PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port - Bulk (Alt: KPSE06A18-11PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE06A18-11PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port - Bulk (Alt: KPSE06A18-11PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE06A18-11PW
|
Mouser Electronics | Circular MIL Spec Connector KPSE 11C 11#16 PIN PLUG | 0 |
|
$66.3800 / $82.3700 | Order Now |
DISTI #
70874068
|
RS | Circular Connector, 11C 11 # 16 Pin, Plug, KPSE Series | ITT Cannon KPSE06A18-11PW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.5500 / $75.9600 | RFQ |
Part Details for KPSE06A18-11PW
KPSE06A18-11PW CAD Models
KPSE06A18-11PW Part Data Attributes:
|
KPSE06A18-11PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06A18-11PW
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE06; No. of Contacts:11; Connector Shell Size:18; Connecting Termination:Crimp; Circular Shell Style:Straight Plug; Circular Contact Gender:Pin; Insert Arrangement:18-11 RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |