Part Details for KPSE06A16-8P by ITT Interconnect Solutions
Overview of KPSE06A16-8P by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE06A16-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE06A16-8P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: KPSE06A16-8P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPSE06A168P
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 0 |
|
$50.4100 / $53.3600 | Order Now |
DISTI #
71812921
|
RS | Connector,26482,Series I,16Pin,8 contacts size 16 | ITT Cannon KPSE06A16-8P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$47.6100 / $51.2000 | RFQ |
DISTI #
ITTKPSE06A16-8P
|
Heilind Electronics | KPSE06A16-8P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn MIL-C-26482 Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port | 0 |
|
$44.6400 / $91.1000 | Buy Now |
DISTI #
ITTKPSE06A16-8P
|
Interstate Connecting Components | KPSE06A16-8P | 0 |
|
Buy Now | |
|
Master Electronics | Conn MIL-C-26482 Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port | 0 |
|
$44.6400 / $91.1000 | Buy Now |
Part Details for KPSE06A16-8P
KPSE06A16-8P CAD Models
KPSE06A16-8P Part Data Attributes
|
KPSE06A16-8P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06A16-8P
ITT Interconnect Solutions
KPSE06A16-8P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 34 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 8 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | 16-8 |