Part Details for KPSE06A16-26PY by ITT Interconnect Solutions
Overview of KPSE06A16-26PY by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE06A16-26PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE06A16-26PY
|
Avnet Americas | Connector MIL-C-26482 Circular PIN 26 Position Crimp Straight Cable Mount 26 Terminal 1 Port - Bulk (Alt: KPSE06A16-26PY) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$41.1125 / $79.1615 | Buy Now |
DISTI #
CAN KPSE06A16-26PY
|
Avnet Americas | Connector MIL-C-26482 Circular PIN 26 Position Crimp Straight Cable Mount 26 Terminal 1 Port - Bulk (Alt: CAN KPSE06A16-26PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 427 Factory Stock |
|
$45.6838 / $83.2888 | Buy Now |
DISTI #
965-KPSE06A1626PY
|
Mouser Electronics | Circular MIL Spec Connector KPSE 26C 26#20 PIN PLUG RoHS: Not Compliant | 0 |
|
$59.2000 / $62.6500 | Order Now |
DISTI #
ITTKPSE06A16-26PY
|
Heilind Electronics | KPSE06A16-26PY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$52.4200 / $106.9700 | Buy Now | |
DISTI #
ITTKPSE06A16-26PY
|
Interstate Connecting Components | KPSE06A16-26PY | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$52.4200 / $106.9700 | Buy Now |
Part Details for KPSE06A16-26PY
KPSE06A16-26PY CAD Models
KPSE06A16-26PY Part Data Attributes:
|
KPSE06A16-26PY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06A16-26PY
ITT Interconnect Solutions
CONN PLUG 26POS W/PIN CABLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |