Part Details for KPSE06A16-26PW by ITT Interconnect Solutions
Overview of KPSE06A16-26PW by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE06A16-26PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE06A16-26PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: KPSE06A16-26PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE06A16-26PW
|
Mouser Electronics | Circular MIL Spec Connector KPSE 26C 26#20 PIN PLUG | 0 |
|
$62.2800 / $77.2800 | Order Now |
DISTI #
70874056
|
RS | Circular Connector, 26C 26 # 20 Pin, Plug, KPSE Series | ITT Cannon KPSE06A16-26PW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$78.9100 / $92.8300 | RFQ |
Part Details for KPSE06A16-26PW
KPSE06A16-26PW CAD Models
KPSE06A16-26PW Part Data Attributes:
|
KPSE06A16-26PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06A16-26PW
ITT Interconnect Solutions
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |