Part Details for KPSE06A16-26P by ITT Interconnect Solutions
Results Overview of KPSE06A16-26P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPSE06A16-26P Information
KPSE06A16-26P by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KPSE06A16-26P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPSE06A16-26P-ND
|
DigiKey | CONN PLUG MALE 26POS GOLD CRIMP Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KPSE06A16-26P
|
Avnet Americas | - Bulk (Alt: KPSE06A16-26P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$49.1520 / $55.2638 | Buy Now |
DISTI #
965-KPSE06A1626P
|
Mouser Electronics | Circular MIL Spec Connector KPSE06A16-26P RoHS: Not Compliant | 0 |
|
$62.1600 / $65.7900 | Order Now |
DISTI #
ITTKPSE06A16-26P
|
Heilind Electronics | KPSE06A16-26P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn MIL-C-26482 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port RoHS: Compliant | 0 |
|
$55.0400 / $112.3300 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR | 25 |
|
$42.9720 / $46.5530 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR | 1 |
|
$57.7850 | Buy Now |
DISTI #
ITTKPSE06A16-26P
|
Interstate Connecting Components | KPSE06A16-26P | 0 |
|
Buy Now | |
|
Master Electronics | Conn MIL-C-26482 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port RoHS: Compliant | 0 |
|
$55.0400 / $112.3300 | Buy Now |
Part Details for KPSE06A16-26P
KPSE06A16-26P CAD Models
KPSE06A16-26P Part Data Attributes
|
KPSE06A16-26P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06A16-26P
ITT Interconnect Solutions
KPSE06A16-26P
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |