Part Details for KPSE06A14-12SW by ITT Interconnect Solutions
Overview of KPSE06A14-12SW by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Price & Stock for KPSE06A14-12SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-KPSE06A14-12SW
|
Mouser Electronics | Circular MIL Spec Connector KPSE 12C 8#20 4#16 SKT PLUG | 0 |
|
$50.2800 / $62.3900 | Order Now |
Part Details for KPSE06A14-12SW
KPSE06A14-12SW CAD Models
KPSE06A14-12SW Part Data Attributes:
|
KPSE06A14-12SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06A14-12SW
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE06; No. of Contacts:12; Connector Shell Size:14; Connecting Termination:Crimp; Circular Shell Style:Straight Plug; Circular Contact Gender:Socket; Insert Arrangement:14-12 RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |