Part Details for KPSE06A14-12S by ITT Interconnect Solutions
Overview of KPSE06A14-12S by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE06A14-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN KPSE06A14-12S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: CAN KPSE06A14-12S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$42.9412 / $67.2382 | Buy Now |
DISTI #
KPSE06A14-12S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: KPSE06A14-12S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE06A14-12S
|
Mouser Electronics | Circular MIL Spec Connector KPSE 12C 8#20 4#16 SKT PLUG | 0 |
|
$48.2600 / $64.8600 | Order Now |
Part Details for KPSE06A14-12S
KPSE06A14-12S CAD Models
KPSE06A14-12S Part Data Attributes:
|
KPSE06A14-12S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06A14-12S
ITT Interconnect Solutions
KPSE06A14-12S
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |