Part Details for KPSE06A12-3S-A206 by ITT Interconnect Solutions
Results Overview of KPSE06A12-3S-A206 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPSE06A12-3S-A206 Information
KPSE06A12-3S-A206 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2069-ALB | Coilcraft Inc | General Purpose Inductor, 25uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DA2062-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
DA2069-ALC | Coilcraft Inc | General Purpose Inductor, 25uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for KPSE06A12-3S-A206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE06A12-3S-A206
|
Avnet Americas | - Bulk (Alt: KPSE06A12-3S-A206) Min Qty: 50 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$33.4646 / $46.4100 | Buy Now |
DISTI #
965-KPSE06A123SA206
|
Mouser Electronics | Circular MIL Spec Connector KPSE06A12-3S-A206 RoHS: Compliant | 0 |
|
$54.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.6500 / $85.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$41.6500 / $85.0000 | Buy Now |