Part Details for KPSE06A12-10PW by ITT Interconnect Solutions
Overview of KPSE06A12-10PW by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Price & Stock for KPSE06A12-10PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN KPSE06A12-10P
|
Avnet Americas | - Bulk (Alt: CAN KPSE06A12-10P) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 318 Factory Stock |
|
$37.0875 / $67.6175 | Buy Now |
DISTI #
695-KPSE06A1210PW
|
Mouser Electronics | Circular MIL Spec Connector KPSE 10C 10#20 PIN PLUG | 0 |
|
$48.5300 / $62.8700 | Order Now |
DISTI #
70874037
|
RS | Circular Connector, 10C 10 # 20 Pin, Plug, KPSE Series | ITT Cannon KPSE06A12-10PW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.5800 / $70.1000 | RFQ |
Part Details for KPSE06A12-10PW
KPSE06A12-10PW CAD Models
KPSE06A12-10PW Part Data Attributes:
|
KPSE06A12-10PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06A12-10PW
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE06; No. of Contacts:10; Connector Shell Size:12; Connecting Termination:Crimp; Circular Shell Style:Straight Plug; Circular Contact Gender:Pin; Insert Arrangement:12-10 RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Days | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |