Part Details for KPSE06A12-10P by ITT Interconnect Solutions
Overview of KPSE06A12-10P by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE06A12-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPSE06A12-10P-ND
|
DigiKey | CONN PLUG MALE 10POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
290 In Stock |
|
$33.6300 / $38.8000 | Buy Now |
DISTI #
KPSE06A12-10P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: KPSE06A12-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE06A12-10P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: KPSE06A12-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE06A1210P
|
Mouser Electronics | Circular MIL Spec Connector KPSE 10C 10#20 PIN PLUG | 0 |
|
$50.5600 / $62.7400 | Order Now |
DISTI #
70874035
|
RS | Connector, CONNECTOR | ITT Cannon KPSE06A12-10P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.5800 / $70.1000 | RFQ |
Part Details for KPSE06A12-10P
KPSE06A12-10P CAD Models
KPSE06A12-10P Part Data Attributes:
|
KPSE06A12-10P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06A12-10P
ITT Interconnect Solutions
KPSE06A12-10P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 12-10 |