There are no models available for this part yet.
Overview of KPSE05E22-21P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 21p | |
10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p | |
10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p |
Price & Stock for KPSE05E22-21P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
695-KPSE05E22-21P
|
Mouser Electronics | Circular MIL Spec Connector KPSE 21C 21#16 PIN PLUG | 0 |
|
$45.0600 / $55.9200 | Order Now | |
DISTI #
70874017
|
RS | Circular Connector, 21C 21 # 16 Pin, Plug, KPSE Series | ITT Cannon KPSE05E22-21P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.3500 / $68.6400 | RFQ |