Part Details for KPSE05-16-26P by ITT Interconnect Solutions
Overview of KPSE05-16-26P by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BTFW26P-3SSTE4LF | Amphenol Communications Solutions | 26P PLUG,SMT,TIN PLATED-BTFW26P-3SSTE4LF | |
10147073-2600RLF | Amphenol Communications Solutions | Minitek® Microspeed 1.00mm, Board-to-Board Connector, Right Angle Receptacle SMD 26P, Poka yoke | |
F3311A7H121026E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 26P |
Price & Stock for KPSE05-16-26P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE05-16-26P
|
Avnet Americas | CONN 26482 CIRC PIN 26 POS CRMP ST CBL MNT - Bulk (Alt: KPSE05-16-26P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE05-16-26P
|
Mouser Electronics | Circular MIL Spec Connector KPSE 26C 26#20 PIN PLUG | 0 |
|
$46.0800 / $57.1700 | Order Now |
DISTI #
70873932
|
RS | Connector, KPSE05-16-26P | ITT Cannon KPSE05-16-26P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.4000 / $72.2300 | RFQ |
DISTI #
20746498
|
Verical | Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$50.9248 / $62.0349 | Buy Now |