Part Details for KPSE02E24-61SX by ITT Interconnect Solutions
Overview of KPSE02E24-61SX by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE02E24-61SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE02E24-61SX
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 61 POS Crimp ST Box Mount 61 Terminal 1 Port - Bulk (Alt: KPSE02E24-61SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE02E24-61SX
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 61 POS Crimp ST Box Mount 61 Terminal 1 Port - Bulk (Alt: KPSE02E24-61SX) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$53.2750 / $102.6010 | Buy Now |
DISTI #
965-KPSE02E2461SX
|
Mouser Electronics | Circular MIL Spec Connector KPSE 61C 61#20 SKT RECP RoHS: Not Compliant | 0 |
|
$84.0100 | Order Now |
DISTI #
ITTKPSE02E24-61SX
|
Heilind Electronics | KPSE02E24-61SX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$67.9400 / $181.3100 | Buy Now | |
DISTI #
ITTKPSE02E24-61SX
|
Interstate Connecting Components | KPSE02E24-61SX | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$67.9400 / $181.3100 | Buy Now |
Part Details for KPSE02E24-61SX
KPSE02E24-61SX CAD Models
KPSE02E24-61SX Part Data Attributes
|
KPSE02E24-61SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE02E24-61SX
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE02; No. of Contacts:61; Connector Shell Size:24; Connecting Termination:Crimp; Circular Shell Style:Box Mount Receptacle; Circular Contact Gender:Socket RoHS Compliant: No
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 |