Part Details for KPSE02E22-21SY by ITT Interconnect Solutions
Overview of KPSE02E22-21SY by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE02E22-21SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ3545
|
Newark | Connector Circular Box Mount Receptacle 21Ct Socket |Itt Cannon KPSE02E22-21SY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.3400 / $98.8300 | Buy Now |
DISTI #
IKPSE02E22-21SY-ND
|
DigiKey | CONN RCPT FMALE 21POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
583 In Stock |
|
$46.2500 / $53.3700 | Buy Now |
DISTI #
KPSE02E22-21SY
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 21 POS Crimp ST Box Mount 21 Terminal 1 Port - Bulk (Alt: KPSE02E22-21SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE02E22-21SY
|
Mouser Electronics | Circular MIL Spec Connector KPSE 21C 21#16 SKT RECP | 0 |
|
$69.5500 / $86.3000 | Order Now |
DISTI #
70873814
|
RS | Circular Connector, 21C 21 # 16 Socket, Receptacle, KPSE Series | ITT Cannon KPSE02E22-21SY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.4600 / $79.3600 | RFQ |
Part Details for KPSE02E22-21SY
KPSE02E22-21SY CAD Models
KPSE02E22-21SY Part Data Attributes:
|
KPSE02E22-21SY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE02E22-21SY
ITT Interconnect Solutions
Circular Connector; No. of Contacts:21; Series:; Body Material:Aluminum Alloy; Connecting Termination:Crimp; Connector Shell Size:22; Circular Contact Gender:Socket; Circular Shell Style:Box Mount Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 21 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
Unique Insert Number | 22-21 |