Part Details for KPSE02E22-21SW by ITT Interconnect Solutions
Overview of KPSE02E22-21SW by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE02E22-21SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPSE02E22-21SW-ND
|
DigiKey | CONN RCPT FMALE 21POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
583 In Stock |
|
$46.2500 / $53.3700 | Buy Now |
DISTI #
KPSE02E22-21SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 21 POS Crimp ST Box Mount 21 Terminal 1 Port - Bulk (Alt: KPSE02E22-21SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE02E22-21SW
|
Mouser Electronics | Circular MIL Spec Connector KPSE 21C 21#16 SKT RECP | 0 |
|
$58.4300 / $68.7700 | Order Now |
DISTI #
70873812
|
RS | Connector, KPSE02E22-21SW | ITT Cannon KPSE02E22-21SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.4600 / $79.3600 | RFQ |
Part Details for KPSE02E22-21SW
KPSE02E22-21SW CAD Models
KPSE02E22-21SW Part Data Attributes:
|
KPSE02E22-21SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE02E22-21SW
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE02; No. of Contacts:21; Connector Shell Size:22; Connecting Termination:Crimp; Circular Shell Style:Box Mount Receptacle; Circular Contact Gender:Socket RoHS Compliant: No
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 |