Part Details for KPSE02E20-41SY by ITT Interconnect Solutions
Overview of KPSE02E20-41SY by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE02E20-41SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE02E20-41SY
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 41 POS Crimp ST Box Mount 41 Terminal 1 Port - Bulk (Alt: KPSE02E20-41SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPSE02E20-41SY
|
Mouser Electronics | Circular MIL Spec Connector KPSE 41C 41#20 SKT RECP RoHS: Not Compliant | 0 |
|
$67.1900 / $69.5200 | Order Now |
DISTI #
70873801
|
RS | Circular Connector, 41C 41 # 20 Socket, Receptacle, KPSE Series | ITT Cannon KPSE02E20-41SY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$71.2300 / $83.8100 | RFQ |
Part Details for KPSE02E20-41SY
KPSE02E20-41SY CAD Models
KPSE02E20-41SY Part Data Attributes:
|
KPSE02E20-41SY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE02E20-41SY
ITT Interconnect Solutions
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 |