Part Details for KPSE02E18-32SZ by ITT Interconnect Solutions
Overview of KPSE02E18-32SZ by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE02E18-32SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE02E18-32SZ
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 32 POS Crimp ST Box Mount 32 Terminal 1 Port - Bulk (Alt: KPSE02E18-32SZ) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70873760
|
RS | Circular Connector, 32C 32 # 20 Socket, Receptacle, KPSE Series | ITT Cannon KPSE02E18-32SZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.0900 / $76.5700 | RFQ |
|
Onlinecomponents.com | MIL Series Circular Connector - Box Mount Receptacle - Shell 18 - 32 Contacts - Crimp Sockets Supplied - Aluminum Alloy |
48 In Stock |
|
$26.7600 / $51.5000 | Buy Now |
|
Master Electronics | MIL Series Circular Connector - Box Mount Receptacle - Shell 18 - 32 Contacts - Crimp Sockets Supplied - Aluminum Alloy |
48 In Stock |
|
$26.7600 / $51.5000 | Buy Now |
Part Details for KPSE02E18-32SZ
KPSE02E18-32SZ CAD Models
KPSE02E18-32SZ Part Data Attributes:
|
KPSE02E18-32SZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE02E18-32SZ
ITT Interconnect Solutions
CONN RCPT 32POS BOX MNT SKT
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 |