There are no models available for this part yet.
Overview of KPSE02E18-32S-F0 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10003200CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S Vertical Receptacle. | |
51965-10003200CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S Vertical Header. | |
10106138-A008002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 10HDP 32S |
Price & Stock for KPSE02E18-32S-F0 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KPSE02E18-32S-F0
|
Avnet Americas | KPSE 32C 3220 SKT RECP - Bulk (Alt: KPSE02E18-32S-F0) Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$26.4375 / $50.9120 | Buy Now | |
DISTI #
965-KPSE02E1832SF0
|
Mouser Electronics | Circular MIL Spec Connector KPSE 32C 32#20 SKT RECP RoHS: Not Compliant | 0 |
|
$38.0700 / $40.2900 | Order Now | |
DISTI #
ITTKPSE02E18-32S-F0
|
Heilind Electronics | KPSE02E18-32S-F0 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$33.7100 / $68.8000 | Buy Now | |||
DISTI #
79940849
|
Verical | Conn Circular SKT 32 POS Crimp ST Box Mount 32 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 64 |
|
$55.9150 / $65.6400 | Buy Now | |
DISTI #
ITTKPSE02E18-32S-F0
|
Interstate Connecting Components | KPSE02E18-32S-F0 | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$33.7100 / $68.8000 | Buy Now |
CAD Models for KPSE02E18-32S-F0 by ITT Interconnect Solutions
Part Data Attributes for KPSE02E18-32S-F0 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL 26482
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
32
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYCHLOROPRENE
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WATERPROOF
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
18
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
32
|
Unique Insert Number
|
18-32
|