Part Details for KPSE02E16-8SX by ITT Interconnect Solutions
Overview of KPSE02E16-8SX by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE02E16-8SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPSE02E16-8SX-ND
|
DigiKey | CONN RCPT FMALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
64 In Stock |
|
$26.9300 / $31.0700 | Buy Now |
DISTI #
KPSE02E16-8SX
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 8 POS Crimp ST Box Mount 8 Terminal 1 Port - Bulk (Alt: KPSE02E16-8SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE02E16-8SX
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 8 POS Crimp ST Box Mount 8 Terminal 1 Port - Bulk (Alt: KPSE02E16-8SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE02E16-8SX
|
Mouser Electronics | Circular MIL Spec Connector KPSE 8C 8#16 SKT RECP | 0 |
|
$33.0700 / $40.3300 | Order Now |
DISTI #
70873726
|
RS | Circular Connector, 8C 8 # 16 Socket, Receptacle, KPSE Series | ITT Cannon KPSE02E16-8SX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$54.2900 / $63.8700 | RFQ |
Part Details for KPSE02E16-8SX
KPSE02E16-8SX CAD Models
KPSE02E16-8SX Part Data Attributes:
|
KPSE02E16-8SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE02E16-8SX
ITT Interconnect Solutions
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |