Part Details for KPSE02E16-26S by ITT Interconnect Solutions
Overview of KPSE02E16-26S by ITT Interconnect Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE02E16-26S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-KPSE02E16-26S-ND
|
DigiKey | 26482 - STYLE SERIES I & MIL BAT Min Qty: 1 Lead time: 33 Weeks Container: Bag |
50 In Stock |
|
$34.9930 / $44.7300 | Buy Now |
DISTI #
KPT KPSE02E16-26S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 26 POS Crimp ST Box Mount 26 Terminal 1 Port - Bulk (Alt: KPT KPSE02E16-26S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 188 Factory Stock |
|
RFQ | |
DISTI #
KPSE02E16-26S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 26 POS Crimp ST Box Mount 26 Terminal 1 Port - Bulk (Alt: KPSE02E16-26S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPSE02E16-26S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 26 POS Crimp ST Box Mount 26 Terminal 1 Port - Bulk (Alt: CAN KPSE02E16-26S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 426 Factory Stock |
|
$34.9312 / $63.6844 | Buy Now |
DISTI #
KPSE02E16-26S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 26 POS Crimp ST Box Mount 26 Terminal 1 Port - Bulk (Alt: KPSE02E16-26S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$32.1125 / $61.8270 | Buy Now |
DISTI #
965-KPSE02E1626S
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 5 |
|
$37.2300 / $46.2000 | Buy Now |
DISTI #
ITTKPSE02E16-26S
|
Heilind Electronics | KPSE02E16-26S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$34.2100 / $58.8300 | Buy Now | |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$62.2488 | Buy Now |
Part Details for KPSE02E16-26S
KPSE02E16-26S CAD Models
KPSE02E16-26S Part Data Attributes:
|
KPSE02E16-26S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE02E16-26S
ITT Interconnect Solutions
KPSE02E16-26S
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 26 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 16-26 |