Part Details for KPSE02E16-23S by ITT Interconnect Solutions
Overview of KPSE02E16-23S by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for KPSE02E16-23S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P7420
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPSE02E16-23S Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.0400 / $55.0700 | Buy Now |
DISTI #
KPSE02E16-23S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 23 POS Crimp ST Box Mount 23 Terminal 1 Port - Bulk (Alt: KPSE02E16-23S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$32.4500 / $62.4930 | Buy Now |
DISTI #
965-KPSE02E1623S
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$46.7300 / $49.4600 | Order Now |
DISTI #
71812956
|
RS | Connector,26482,Series I,16Socket,22 contacts size 20, 1 contacts size 16 | ITT Cannon KPSE02E16-23S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$65.7300 | RFQ |
DISTI #
ITTKPSE02E16-23S
|
Heilind Electronics | KPSE02E16-23S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$41.3800 / $84.4500 | Buy Now | |
DISTI #
ITTKPSE02E16-23S
|
Interstate Connecting Components | KPSE02E16-23S | 0 |
|
Buy Now | |
DISTI #
115206-0273
|
Avnet Abacus | Conn MIL-C-26482 Circular SKT 23 POS Crimp ST Box Mount 23 Terminal 1 Port (Alt: 115206-0273) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$41.3800 / $84.4500 | Buy Now |
Part Details for KPSE02E16-23S
KPSE02E16-23S CAD Models
KPSE02E16-23S Part Data Attributes:
|
KPSE02E16-23S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE02E16-23S
ITT Interconnect Solutions
CONN RCPT 23POS BOX MNT SKT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 23 |