Part Details for KPSE02E14-22S by ITT Interconnect Solutions
Overview of KPSE02E14-22S by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE02E14-22S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P7396
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPSE02E14-22S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.5500 / $65.9000 | Buy Now |
DISTI #
KPSE02E14-22S
|
Avnet Americas | - Bulk (Alt: KPSE02E14-22S) Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$45.2250 / $87.0795 | Buy Now |
DISTI #
965-KPSE02E1422S
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$65.1200 / $68.9200 | Order Now |
DISTI #
71812946
|
RS | Connector,26482,Series I,14Socket,1 contacts size 20, 4 contacts size 12 | ITT Cannon KPSE02E14-22S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$85.5200 | RFQ |
DISTI #
ITTKPSE02E14-22S
|
Heilind Electronics | KPSE02E14-22S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$57.6600 / $117.6700 | Buy Now | |
DISTI #
ITTKPSE02E14-22S
|
Interstate Connecting Components | KPSE02E14-22S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$57.6600 / $117.6700 | Buy Now |
Part Details for KPSE02E14-22S
KPSE02E14-22S CAD Models
KPSE02E14-22S Part Data Attributes
|
KPSE02E14-22S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE02E14-22S
ITT Interconnect Solutions
CONN RCPT 5POS BOX MNT SKT
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |