Part Details for KPSE02E14-15PY by ITT Interconnect Solutions
Overview of KPSE02E14-15PY by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE02E14-15PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE02E14-15PY
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 15 POS Crimp ST Box Mount 15 Terminal 1 Port - Bulk (Alt: KPSE02E14-15PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE02E14-15PY
|
Mouser Electronics | Circular MIL Spec Connector KPSE 15C 14#20 1#16 PIN RECP | 0 |
|
$29.7000 / $40.1000 | Order Now |
DISTI #
70873659
|
RS | Connector, CONNECTOR | ITT Cannon KPSE02E14-15PY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.7000 / $46.0000 | RFQ |
Part Details for KPSE02E14-15PY
KPSE02E14-15PY CAD Models
KPSE02E14-15PY Part Data Attributes:
|
KPSE02E14-15PY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE02E14-15PY
ITT Interconnect Solutions
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |