Part Details for KPSE02E14-15P by ITT Interconnect Solutions
Overview of KPSE02E14-15P by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE02E14-15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9790
|
Newark | Circular Conn, Rcpt, 14-15, Box Mount, Product Range:Kpse Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:15Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Bayonet, Insert Arrangement:14-15 Rohs Compliant: No |Itt Cannon KPSE02E14-15P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6400 / $43.7300 | Buy Now |
DISTI #
KPSE02E14-15P-ND
|
DigiKey | CONN RCPT MALE 15POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1255 In Stock |
|
$19.7600 / $22.8000 | Buy Now |
DISTI #
KPSE02E14-15P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 15 POS Crimp ST Box Mount 15 Terminal 1 Port - Bulk (Alt: KPSE02E14-15P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$28.2750 / $54.4455 | Buy Now |
DISTI #
KPSE02E14-15P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 15 POS Crimp ST Box Mount 15 Terminal 1 Port - Bulk (Alt: KPSE02E14-15P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT KPSE02E14-15P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 15 POS Crimp ST Box Mount 15 Terminal 1 Port - Bulk (Alt: KPT KPSE02E14-15P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPSE02E14-15P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 15 POS Crimp ST Box Mount 15 Terminal 1 Port - Bulk (Alt: CAN KPSE02E14-15P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 2844 Factory Stock |
|
$21.7900 / $39.7269 | Buy Now |
DISTI #
965-KPSE02E1415P
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 0 |
|
$40.7100 / $43.0900 | Order Now |
DISTI #
ITTKPSE02E14-15P
|
Heilind Electronics | KPSE02E14-15P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$30.1200 / $51.8100 | Buy Now | |
DISTI #
ITTKPSE02E14-15P
|
Interstate Connecting Components | KPSE02E14-15P | 0 |
|
Buy Now |
Part Details for KPSE02E14-15P
KPSE02E14-15P CAD Models
KPSE02E14-15P Part Data Attributes:
|
KPSE02E14-15P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE02E14-15P
ITT Interconnect Solutions
MIL SERIES CONNECTOR,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |