Part Details for KPSE02E10-6SW by ITT Interconnect Solutions
Overview of KPSE02E10-6SW by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE02E10-6SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P7364
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPSE02E10-6SW Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6500 / $34.9300 | Buy Now |
DISTI #
50AJ3492
|
Newark | Connector Circular Box Mount Receptacle 06Ct Socket |Itt Cannon KPSE02E10-6SW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3100 | Buy Now |
DISTI #
KPSE02E10-6SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port - Bulk (Alt: KPSE02E10-6SW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE02E10-6SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port - Bulk (Alt: KPSE02E10-6SW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$22.0250 / $42.4205 | Buy Now |
DISTI #
965-KPSE02E106SW
|
Mouser Electronics | Circular MIL Spec Connector KPSE02E10-6SW RoHS: Not Compliant | 0 |
|
$31.7200 / $34.7300 | Order Now |
DISTI #
ITTKPSE02E10-6SW
|
Heilind Electronics | KPSE02E10-6SW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$28.0900 / $57.3300 | Buy Now | |
DISTI #
ITTKPSE02E10-6SW
|
Interstate Connecting Components | KPSE02E10-6SW | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$28.0900 / $57.3300 | Buy Now |
Part Details for KPSE02E10-6SW
KPSE02E10-6SW CAD Models
KPSE02E10-6SW Part Data Attributes
|
KPSE02E10-6SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE02E10-6SW
ITT Interconnect Solutions
KPSE02E10-6SW
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |