Part Details for KPSE01J12-10PF0 by ITT Interconnect Solutions
Overview of KPSE01J12-10PF0 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE01J12-10PF0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE01J12-10PF0-ND
|
DigiKey | CONN RCPT HSG MALE 10POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$65.4100 / $75.4700 | Buy Now |
DISTI #
695-KPSE01J1210PF0
|
Mouser Electronics | Circular MIL Spec Connector KPSE 10C 10#20 PIN RECP | 0 |
|
$104.1000 / $122.0400 | Order Now |
DISTI #
70873520
|
RS | Circular Connector, 10C 10 # 20 Pin, Receptacle, KPSE Series | ITT Cannon KPSE01J12-10PF0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$96.8500 / $113.9400 | RFQ |
DISTI #
KPSE01J12-10PF0
|
PEI Genesis | KPSE 10C 10#20 PIN RECP Min Qty: 1 | 15 |
|
$73.2200 / $75.4700 | Buy Now |