Part Details for KPSE01F20-41P-F0 by ITT Interconnect Solutions
Overview of KPSE01F20-41P-F0 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-1133441LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 41p | |
10118744-1133141LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 41p | |
10118744-1133541LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 41p |
Price & Stock for KPSE01F20-41P-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN KPSE01F20-41P
|
Avnet Americas | KPSE 41C 4120 PIN RECP - Bulk (Alt: CAN KPSE01F20-41P) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 136 Factory Stock |
|
RFQ | |
DISTI #
KPSE01F20-41P-F0
|
Avnet Americas | KPSE 41C 4120 PIN RECP - Bulk (Alt: KPSE01F20-41P-F0) Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$45.5250 / $87.6715 | Buy Now |
DISTI #
ITTKPSE01F20-41P-F0
|
Heilind Electronics | KPSE01F20-41P-F0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$58.0500 / $118.4700 | Buy Now | |
DISTI #
ITTKPSE01F20-41P-F0
|
Interstate Connecting Components | KPSE01F20-41P-F0 | 0 |
|
Buy Now | |
DISTI #
KPSE01F20-41P-F0
|
PEI Genesis | KPSE 41C 41#20 PIN RECP Min Qty: 1 | 11 |
|
$37.2100 / $42.9300 | Buy Now |
|
Master Electronics | 0 |
|
$58.0500 / $118.4700 | Buy Now |