Datasheets
KPSE01F20-16P by: ITT Interconnect Solutions

MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug

Part Details for KPSE01F20-16P by ITT Interconnect Solutions

Results Overview of KPSE01F20-16P by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

KPSE01F20-16P Information

KPSE01F20-16P by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Price & Stock for KPSE01F20-16P

Part # Distributor Description Stock Price Buy
DISTI # 1484519
Farnell CONNECTOR, CIRCULAR, SIZE 20, 16WAY RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each 113
  • 1 $123.4327
$123.4327 Buy Now
DISTI # KPSE01F20-16P-ND
DigiKey CONN RCPT MALE 16POS GOLD CRIMP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT Temporarily Out of Stock
Buy Now
DISTI # KPSE01F20-16P
Avnet Americas Conn MIL-C-26482 Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: KPSE01F20-... 16P) more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 695-KPSE01F20-16P
Mouser Electronics Circular MIL Spec Connector KPSE 16C 16#16 PIN RECP 0
  • 1 $49.0200
  • 10 $46.2900
  • 25 $44.8300
  • 50 $43.3500
  • 100 $41.9200
$41.9200 / $49.0200 Order Now
DISTI # 70873493
RS Circular Connector, 16C 16 # 16 Pin, Receptacle, KPSE Series | ITT Cannon KPSE01F20-16P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $92.0100
  • 5 $89.2500
  • 10 $87.4200
  • 50 $82.8100
  • 100 $78.2100
$78.2100 / $92.0100 RFQ

Part Details for KPSE01F20-16P

KPSE01F20-16P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KPSE01F20-16P Part Data Attributes

KPSE01F20-16P ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
KPSE01F20-16P ITT Interconnect Solutions MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Select a part to compare:
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ITT CANNON
Reach Compliance Code compliant
Additional Feature STANDARD: MIL-C-26482, POLARIZED, COMPATIBLE CONTACTS: 430-8560-004
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
Contact Gender MALE
Contact Material COPPER ALLOY
Coupling Type BAYONET
DIN Conformance NO
Empty Shell NO
Environmental Characteristics MOISTURE RESISTANT
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Option GENERAL PURPOSE
Shell Finish CHROMATE
Shell Material ALUMINUM ALLOY
Shell Size 20
Termination Type CRIMP
Total Number of Contacts 16