Part Details for KPSE01F14-15P by ITT Interconnect Solutions
Results Overview of KPSE01F14-15P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPSE01F14-15P Information
KPSE01F14-15P by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for KPSE01F14-15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473029
|
Farnell | CONNECTOR, CIRCULAR, SIZE 14, 15WAY RoHS: Not Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Each | 120 |
|
$165.4614 | Buy Now |
DISTI #
KPSE01F14-15P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port - Bulk (Alt: KPSE01F14-... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$37.5207 / $52.0954 | Buy Now |
DISTI #
965-KPSE01F1415P
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 0 |
|
$56.7500 / $70.4200 | Order Now |
DISTI #
71812973
|
RS | Connector,26482,Series I,14Pin,14 contacts size 20, 1 contacts size 16 | ITT Cannon KPSE01F14-15P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$87.7000 | RFQ |
DISTI #
ITTKPSE01F14-15P
|
Heilind Electronics | KPSE01F14-15P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn MIL-C-26482 Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Compliant | 0 |
|
$50.2500 / $102.5500 | Buy Now |
DISTI #
ITTKPSE01F14-15P
|
Interstate Connecting Components | KPSE01F14-15P | 0 |
|
Buy Now | |
DISTI #
KPSE01F14-15P
|
PEI Genesis | KPSE 15C 14#20 1#16 PIN RECP Min Qty: 1 | 1 |
|
$53.7200 | Buy Now |
|
Master Electronics | Conn MIL-C-26482 Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Compliant | 0 |
|
$50.2500 / $102.5500 | Buy Now |
Part Details for KPSE01F14-15P
KPSE01F14-15P CAD Models
KPSE01F14-15P Part Data Attributes
|
KPSE01F14-15P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE01F14-15P
ITT Interconnect Solutions
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 34 Weeks | |
Additional Feature | STANDARD: MIL-C-26482, POLARIZED, COMPATIBLE CONTACTS: 430-8560-006; 430-8560-004 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |