Part Details for KPSE01F10-6S by ITT Interconnect Solutions
Overview of KPSE01F10-6S by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for KPSE01F10-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ3440
|
Newark | Connector Circular Cable Plug 06Ct Socket |Itt Cannon KPSE01F10-6S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 248 |
|
$38.8200 / $50.9100 | Buy Now |
DISTI #
37P7342
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPSE01F10-6S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.4800 / $52.4100 | Buy Now |
DISTI #
KPSE01F10-6S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: KPSE01F10-6S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$33.0375 / $63.6215 | Buy Now |
DISTI #
965-KPSE01F106S
|
Mouser Electronics | Circular MIL Spec Connector KPSE 6C 6#20 SKT RECP RoHS: Not Compliant | 0 |
|
$47.5700 / $50.3500 | Order Now |
DISTI #
ITTKPSE01F10-6S
|
Heilind Electronics | KPSE01F10-6S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
215 On Order |
|
$24.9800 / $35.4800 | Buy Now | |
|
Quest Components | 75 |
|
$62.2507 / $77.8134 | Buy Now | |
DISTI #
ITTKPSE01F10-6S
|
Interstate Connecting Components | KPSE01F10-6S | 0 |
|
Buy Now | |
DISTI #
KPSE01F10-6S
|
PEI Genesis | KPSE 6C 6#20 SKT RECP Min Qty: 1 | 866 |
|
$36.7900 / $37.6200 | Buy Now |
DISTI #
KPSE01F10-6S
|
ECCO | 215 |
|
$35.4800 | Buy Now |
Part Details for KPSE01F10-6S
KPSE01F10-6S CAD Models
KPSE01F10-6S Part Data Attributes
|
KPSE01F10-6S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE01F10-6S
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-26482, POLARIZED, COMPATIBLE CONTACTS: 031-8704-203 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |