Part Details for KPSE01E20-16PDZ by ITT Interconnect Solutions
Overview of KPSE01E20-16PDZ by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE01E20-16PDZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN KPSE01E20-16P
|
Avnet Americas | KPSE 16C 1616 PIN RECP - Bulk (Alt: CAN KPSE01E20-16P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE01E20-16PDZ
|
Mouser Electronics | Circular MIL Spec Connector KPSE 16C 16#16 PIN RECP | 0 |
|
$119.2600 / $123.0200 | Order Now |
DISTI #
70872770
|
RS | Circular Connector, 16C 16 # 16 Pin, Receptacle, KPSE Series | ITT Cannon KPSE01E20-16PDZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$113.8500 / $126.4900 | RFQ |
DISTI #
CAN KPSE01E20-16P
|
Avnet Americas | KPSE 16C 1616 PIN RECP - Bulk (Alt: CAN KPSE01E20-16P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for KPSE01E20-16PDZ
KPSE01E20-16PDZ CAD Models
KPSE01E20-16PDZ Part Data Attributes:
|
KPSE01E20-16PDZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE01E20-16PDZ
ITT Interconnect Solutions
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-26482, POLARIZED, COMPATIBLE CONTACTS: 430-8560-004 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |