There are no models available for this part yet.
Overview of KPSE01E16-8PDN by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P08PDN1W1N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant | |
HM2P08PDN2W1N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant | |
HM2P08PDN3K0N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for KPSE01E16-8PDN by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
695-KPSE01E16-8PDN
|
Mouser Electronics | Circular MIL Spec Connector KPSE 8C 8#16 PIN RECP | 0 |
|
$63.3000 / $78.5500 | Order Now | |
DISTI #
70872762
|
RS | Circular Connector, 8C 8 # 16 Pin, Receptacle, KPSE Series | ITT Cannon KPSE01E16-8PDN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.7200 / $73.7700 | RFQ | |
DISTI #
KPSE01E16-8PDN
|
PEI Genesis | KPSE 8C 8#16 PIN RECP Min Qty: 1 | 124 |
|
$38.6000 / $64.3300 | Buy Now |
CAD Models for KPSE01E16-8PDN by ITT Interconnect Solutions
Part Data Attributes for KPSE01E16-8PDN by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-C-26482, POLARIZED, COMPATIBLE CONTACTS: 430-8560-004
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
16
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
8
|