Part Details for KPSE01E16-26P-F0 by ITT Interconnect Solutions
Overview of KPSE01E16-26P-F0 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BTFW26P-3SSTE4LF | Amphenol Communications Solutions | 26P PLUG,SMT,TIN PLATED-BTFW26P-3SSTE4LF | |
10147073-2600RLF | Amphenol Communications Solutions | Minitek® Microspeed 1.00mm, Board-to-Board Connector, Right Angle Receptacle SMD 26P, Poka yoke | |
F3311A7H121026E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 26P |
Price & Stock for KPSE01E16-26P-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE01E16-26P-F0
|
Avnet Americas | KPSE 26C 2620 PIN RECP - Bulk (Alt: KPSE01E16-26P-F0) Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$29.6450 / $42.4004 | Buy Now |
DISTI #
ITTKPSE01E16-26P-F0
|
Heilind Electronics | KPSE01E16-26P-F0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$39.0500 / $79.7000 | Buy Now | |
DISTI #
ITTKPSE01E16-26P-F0
|
Interstate Connecting Components | KPSE01E16-26P-F0 | 0 |
|
Buy Now | |
DISTI #
KPSE01E16-26P-F0
|
PEI Genesis | KPSE 26C 26#20 PIN RECP Min Qty: 1 | 494 |
|
$24.5500 / $28.3300 | Buy Now |
|
Master Electronics | 0 |
|
$39.0500 / $79.7000 | Buy Now |
Part Details for KPSE01E16-26P-F0
KPSE01E16-26P-F0 CAD Models
KPSE01E16-26P-F0 Part Data Attributes
|
KPSE01E16-26P-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE01E16-26P-F0
ITT Interconnect Solutions
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Category CO2 Kg | 4 | |
Candidate List Date | 2017-07-07 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |