Part Details for KPSE01E12-10PDN by ITT Interconnect Solutions
Overview of KPSE01E12-10PDN by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE01E12-10PDN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPSE01E12-10PDN-ND
|
DigiKey | CONN RCPT MALE 10POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
392 In Stock |
|
$25.1100 / $28.9700 | Buy Now |
DISTI #
695-KPSE01E12-10PDN
|
Mouser Electronics | Circular MIL Spec Connector KPSE 10C 10#20 PIN RECP | 0 |
|
$41.1000 / $44.1400 | Order Now |
DISTI #
70873441
|
RS | Circular Connector, 10C 10 # 20 Pin, Receptacle, KPSE Series | ITT Cannon KPSE01E12-10PDN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52.7700 / $62.0800 | RFQ |
DISTI #
KPSE01E12-10PDN
|
PEI Genesis | KPSE 10C 10#20 PIN RECP Min Qty: 1 | 72 |
|
$32.5000 / $47.5000 | Buy Now |
Part Details for KPSE01E12-10PDN
KPSE01E12-10PDN CAD Models
KPSE01E12-10PDN Part Data Attributes
|
KPSE01E12-10PDN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE01E12-10PDN
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-26482, POLARIZED, COMPATIBLE CONTACTS: 430-8560-006 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |