Part Details for KPSE01A14-5S by ITT Interconnect Solutions
Overview of KPSE01A14-5S by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE01A14-5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPSE01A14-5S-ND
|
DigiKey | CONN RCPT FMALE 5POS GOLD CRIMP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KPSE01A14-5S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: KPSE01A14-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE01A14-5S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: KPSE01A14-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPSE01A14-5S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: CAN KPSE01A14-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE01A14-5S
|
Mouser Electronics | Circular MIL Spec Connector KPSE 5C 5#16 SKT RECP | 0 |
|
$43.3400 / $51.3600 | Order Now |
DISTI #
KPSE01A14-5S
|
PEI Genesis | KPSE 5C 5#16 SKT RECP Min Qty: 1 | 805 |
|
$33.3700 / $55.6200 | Buy Now |
Part Details for KPSE01A14-5S
KPSE01A14-5S CAD Models
KPSE01A14-5S Part Data Attributes
|
KPSE01A14-5S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE01A14-5S
ITT Interconnect Solutions
KPSE01A14-5S
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |