Part Details for KPSE01A14-12S by ITT Interconnect Solutions
Results Overview of KPSE01A14-12S by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPSE01A14-12S Information
KPSE01A14-12S by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for KPSE01A14-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE01A14-12S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: KPSE01A14-... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for KPSE01A14-12S
KPSE01A14-12S CAD Models
KPSE01A14-12S Part Data Attributes
|
KPSE01A14-12S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE01A14-12S
ITT Interconnect Solutions
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |