Part Details for KPSE00F14-5SDN by ITT Interconnect Solutions
Overview of KPSE00F14-5SDN by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F523E5SDNF#20 | Renesas Electronics Corporation | Analog Front-End Mounted 32-bit Microcontroller Ideal for High Precision Sensing, Test and Measurement Equipment | |
LM34925SD/NOPB | Texas Instruments | 7.5-100V Wide Vin, 100mA Integrated Secondary Bias Regulator for Isolated DC/DC Converters 8-WSON -40 to 125 | |
LM5025SD/NOPB | Texas Instruments | Active Clamp Voltage Mode PWM Controller 16-WSON -40 to 125 |
Price & Stock for KPSE00F14-5SDN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE00F14-5SDN-ND
|
DigiKey | CONN RCPT FMALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
53 In Stock |
|
$20.1900 / $23.3000 | Buy Now |
DISTI #
695-KPSE00F14-5SDN
|
Mouser Electronics | Circular MIL Spec Connector KPSE 5C 5#16 SKT RECP | 0 |
|
$39.2800 / $48.7500 | Order Now |
DISTI #
70873263
|
RS | Circular Connector, 5C 5 # 16 Socket, Receptacle, KPSE Series | ITT Cannon KPSE00F14-5SDN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.9200 / $68.1600 | RFQ |
DISTI #
38872990
|
Verical | Conn Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$48.6353 / $79.5850 | Buy Now |