-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KPSE00F10-6S
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-KPSE00F10-6S-ND
|
DigiKey | 26482 - STYLE SERIES I & MIL BAT Min Qty: 1 Lead time: 36 Weeks Container: Bag |
46 In Stock |
|
$46.2294 / $57.3600 | Buy Now |
DISTI #
KPSE00F10-6S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: KPSE00F10-6S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$32.1000 / $61.8085 | Buy Now |
DISTI #
965-KPSE00F106S
|
Mouser Electronics | Circular MIL Spec Connector KPSE 6C 6#20 SKT RECP RoHS: Not Compliant | 0 |
|
$42.6700 / $48.9200 | Order Now |
DISTI #
71812830
|
RS | Connector,26482,Series I,10Socket,6 contacts size 20 | ITT Cannon KPSE00F10-6S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 45 |
|
$26.9100 | Buy Now |
|
Onlinecomponents.com | Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port |
89 In Stock 15 On Order |
|
$37.5200 / $73.9500 | Buy Now |
DISTI #
KPSE00F10-6S
|
PEI Genesis | KPSE 6C 6#20 SKT RECP Min Qty: 1 | 866 |
|
$37.1500 / $37.9900 | Buy Now |
DISTI #
065055-0002
|
Avnet Abacus | Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port (Alt: 065055-0002) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
KPSE00F10-6S
|
ECCO | 15 |
|
$73.9500 | Buy Now | |
|
Master Electronics | Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port |
89 In Stock 15 On Order |
|
$37.5200 / $73.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPSE00F10-6S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE00F10-6S
ITT Interconnect Solutions
KPSE00F10-6S
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 10-6 |