Part Details for KPSE00E18-32SY by ITT Interconnect Solutions
Overview of KPSE00E18-32SY by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for KPSE00E18-32SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE00E18-32SY
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 32 POS Crimp ST Wall Mount 32 Terminal 1 Port - Bulk (Alt: KPSE00E18-32SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPSE00E18-32SY
|
Mouser Electronics | Circular MIL Spec Connector KPSE 32C 32#20 SKT RECP RoHS: Not Compliant | 0 |
|
$34.5900 / $37.9200 | Order Now |
DISTI #
77622074
|
Verical | Conn Circular SKT 32 POS Crimp ST Wall Mount 32 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 43 |
|
$49.1840 / $57.7373 | Buy Now |
DISTI #
KPSE00E18-32SY
|
PEI Genesis | KPSE 32C 32#20 SKT RECP Min Qty: 1 | 168 |
|
$48.0700 / $80.1100 | Buy Now |
Part Details for KPSE00E18-32SY
KPSE00E18-32SY CAD Models
KPSE00E18-32SY Part Data Attributes
|
KPSE00E18-32SY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE00E18-32SY
ITT Interconnect Solutions
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 32 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 222 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | Y | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 | |
Unique Insert Number | 18-32 |