Part Details for KPSE00E12-10PXDZ by ITT Interconnect Solutions
Overview of KPSE00E12-10PXDZ by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE00E12-10PXDZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE00E12-10PXDZ-ND
|
DigiKey | CONN RCPT MALE 10POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
184 In Stock |
|
$39.1000 / $45.1200 | Buy Now |
DISTI #
CAN KPSE00E12-10P
|
Avnet Americas | KPSE 10C 1020 PIN RECP - Bulk (Alt: CAN KPSE00E12-10P) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days Container: Bulk | 184 Factory Stock |
|
RFQ | |
DISTI #
695-KPSE00E1210PXDZ
|
Mouser Electronics | Circular MIL Spec Connector KPSE 10C 10#20 PIN RECP | 0 |
|
$70.1100 / $87.0000 | Order Now |
DISTI #
70873050
|
RS | Circular Connector, 10C 10 # 20 Pin, Receptacle, KPSE Series | ITT Cannon KPSE00E12-10PXDZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.9800 / $72.9100 | RFQ |