There are no models available for this part yet.
Overview of KPSE00E12-10PX by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for KPSE00E12-10PX by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KPSE00E12-10PX
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port - Bulk (Alt: KPSE00E12-10PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
695-KPSE00E12-10PX
|
Mouser Electronics | Circular MIL Spec Connector KPSE 10C 10#20 PIN RECP | 0 |
|
$40.3100 / $50.0200 | Order Now | |
DISTI #
KPSE00E12-10PX
|
PEI Genesis | KPSE 10C 10#20 PIN RECP Min Qty: 1 | 1201 |
|
$27.6500 / $46.0900 | Buy Now |
CAD Models for KPSE00E12-10PX by ITT Interconnect Solutions
Part Data Attributes for KPSE00E12-10PX by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-26482 SERIES I, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
10
|
Contact Sizes
|
20
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
155
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYCHLOROPRENE
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WATERPROOF
|
Polarization
|
X
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
12
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
10
|
Unique Insert Number
|
12-10
|