Part Details for KPSE00E12-10PW by ITT Interconnect Solutions
Overview of KPSE00E12-10PW by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for KPSE00E12-10PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE00E12-10PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port - Bulk (Alt: KPSE00E12-10PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE00E12-10PW
|
Mouser Electronics | Circular MIL Spec Connector KPSE 10C 10#20 PIN RECP | 0 |
|
$40.3100 / $50.0200 | Order Now |
DISTI #
KPSE00E12-10PW
|
PEI Genesis | KPSE 10C 10#20 PIN RECP Min Qty: 1 | 14 |
|
$28.8700 / $29.7500 | Buy Now |
Part Details for KPSE00E12-10PW
KPSE00E12-10PW CAD Models
KPSE00E12-10PW Part Data Attributes
|
KPSE00E12-10PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE00E12-10PW
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 60 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | W | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 12-10 |