Part Details for KPSE00A22-55P by ITT Interconnect Solutions
Overview of KPSE00A22-55P by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE00A22-55P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE00A22-55P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port - Bulk (Alt: KPSE00A22-55P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE00A22-55P
|
Mouser Electronics | Circular MIL Spec Connector KPSE 55C 55#20 PIN RECP | 0 |
|
$141.0300 / $165.3400 | Order Now |
DISTI #
70873004
|
RS | Connector, CONNECTOR | ITT Cannon KPSE00A22-55P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$170.6800 / $200.8000 | RFQ |
Part Details for KPSE00A22-55P
KPSE00A22-55P CAD Models
KPSE00A22-55P Part Data Attributes:
|
KPSE00A22-55P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE00A22-55P
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE00; No. of Contacts:55; Connector Shell Size:22; Connecting Termination:Crimp; Circular Shell Style:Wall Mount Receptacle; Circular Contact Gender:Pin RoHS Compliant: No
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 55 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | 22-55 |