Part Details for KPSE00A22-21P by ITT Interconnect Solutions
Overview of KPSE00A22-21P by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE00A22-21P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN KPSE00A22-21P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 21 POS Crimp ST Wall Mount 21 Terminal 1 Port - Bulk (Alt: CAN KPSE00A22-21P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 40 Factory Stock |
|
$93.2525 / $154.0143 | Buy Now |
DISTI #
KPSE00A22-21P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 21 POS Crimp ST Wall Mount 21 Terminal 1 Port - Bulk (Alt: KPSE00A22-21P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE00A22-21P
|
Mouser Electronics | Circular MIL Spec Connector KPSE 21C 21#16 PIN RECP | 0 |
|
$121.9000 / $142.9200 | Order Now |
DISTI #
70873001
|
RS | Circular Connector, 21C 21 # 16 Pin, Receptacle, KPSE Series | ITT Cannon KPSE00A22-21P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.7000 / $173.7600 | RFQ |
DISTI #
77622334
|
Verical | Conn Circular PIN 21 POS Crimp ST Wall Mount 21 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 40 |
|
$117.2549 / $120.6536 | Buy Now |
Part Details for KPSE00A22-21P
KPSE00A22-21P CAD Models
KPSE00A22-21P Part Data Attributes
|
KPSE00A22-21P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE00A22-21P
ITT Interconnect Solutions
CONN RCPT 21POS WALL MNT PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 21 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
Unique Insert Number | 22-21 |