Part Details for KPSE00A18-11S by ITT Interconnect Solutions
Overview of KPSE00A18-11S by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE00A18-11S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPSE00A18-11S-ND
|
DigiKey | CONN RCPT FMALE 11POS GOLD CRIMP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
Buy Now | |
DISTI #
KPSE00A18-11S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 11 POS Crimp ST Wall Mount 11 Terminal 1 Port - Bulk (Alt: KPSE00A18-11S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPSE00A18-11S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 11 POS Crimp ST Wall Mount 11 Terminal 1 Port - Bulk (Alt: CAN KPSE00A18-11S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$90.8487 / $134.4562 | Buy Now |
DISTI #
695-KPSE00A1811S
|
Mouser Electronics | Circular MIL Spec Connector KPSE 11C 11#16 SKT RECP | 0 |
|
$106.4200 / $124.7700 | Order Now |
DISTI #
70872993
|
RS | Connector, KPSE SERIES | ITT Cannon KPSE00A18-11S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$112.5800 / $132.4500 | RFQ |
Part Details for KPSE00A18-11S
KPSE00A18-11S CAD Models
KPSE00A18-11S Part Data Attributes:
|
KPSE00A18-11S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE00A18-11S
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE00; No. of Contacts:11; Connector Shell Size:18; Connecting Termination:Crimp; Circular Shell Style:Wall Mount Receptacle; Circular Contact Gender:Socket RoHS Compliant: No
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 11 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
Unique Insert Number | 18-11 |