Part Details for KPSE00A14-5P by ITT Interconnect Solutions
Overview of KPSE00A14-5P by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE00A14-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK0065
|
Newark | Connector Circular Wall Mount Receptacle 05 Pin Contacts |Itt Cannon KPSE00A14-5P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.9200 / $56.5000 | Buy Now |
DISTI #
KPSE00A14-5P-ND
|
DigiKey | CONN RCPT MALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1125 In Stock |
|
$21.4600 / $24.7700 | Buy Now |
DISTI #
KPSE00A14-5P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: KPSE00A14-5P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE00A14-5P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: KPSE00A14-5P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE00A14-5P
|
Mouser Electronics | Circular MIL Spec Connector KPSE 5C 5#16 PIN RECP | 0 |
|
$34.1600 / $43.5700 | Order Now |
DISTI #
70872982
|
RS | Connector, KPSE SERIES | ITT Cannon KPSE00A14-5P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.8500 / $70.4300 | RFQ |
Part Details for KPSE00A14-5P
KPSE00A14-5P CAD Models
KPSE00A14-5P Part Data Attributes
|
KPSE00A14-5P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE00A14-5P
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | 14-5 |