KPSB25-15-E
Description: AC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, PACKAGE-4

Overview of KPSB25-15-E by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Renewable Energy Robotics and Drones

Price & Stock for KPSB25-15-E by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # KPSB25-15-E
Avnet Americas AC/DC Power Supply Single-OUT 15V 1.67A 25W PCB Mount 4-Pin - Bulk (Alt: KPSB25-15-E) Min Qty: 2 Package Multiple: 2 Container: Bulk 0
  • 2 $20.2922
$20.2922 Buy Now

CAD Models for KPSB25-15-E by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KPSB25-15-E by TDK Corporation

KPSB25-15-E
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
PACKAGE-4
Reach Compliance Code
compliant
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
85%
Input Voltage-Max
264 V
Input Voltage-Min
90 V
Input Voltage-Nom
100 V
JESD-30 Code
R-XXMA-P4
Length
53.1 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
70 °C
Operating Temperature-Min
-30 °C
Output Current-Max
1.67 A
Output Voltage-Max
15.15 V
Output Voltage-Min
14.85 V
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OVER CURRENT; OVER VOLTAGE
Seated Height-Max
25.3 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
PIN/PEG
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
25 W
Trim/Adjustable Output
NO
Width
30.3 mm
Want to compare parts?
  1. KPSB25-15-E
    TDK Corporation
    AC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, PACKAGE-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KPSB25-15-E by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KPSB25-15-E by TDK Corporation

  • Please alert me when KPSB25-15-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KPSB25-15-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KPSB25-15-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KPSB25-15-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KPSB25-15-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KPSB25-15-E by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: