There are no models available for this part yet.
Overview of KPSA55 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KPSA55 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79054828
|
Verical | AC/DC Power Supply Single-OUT 5V 1A 5W 5-Pin Min Qty: 3 Package Multiple: 1 Date Code: 2402 | Americas - 49 |
|
$22.1780 / $31.0700 | Buy Now |